You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5kg Digital Hanging Weighing Scale -
HS-855
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- HS-855
- Order Code:
- IN04936
- Product Range
- ATP MHS-8x5
- Technical Datasheet:
- HS-855 Datasheet
Product Range Selector (ATP MHS-8x5)
See all from this product rangeProduct Overview
- Measurements in kg or lbs/oz
- Easy to use push-button operation
- Max weight memory and tare function
- Auto power off and low battery indication
- Batteries supplied
- Range: 0 to 5kg
- Resolution: 5g
- Accuracy: ±5g
- Power: 3x AA
- Dimensions: 58x110x20mm
- Weight: 97g
Footnotes
Product Information
- :
- Hanging Scale
- :
- 5kg
- :
- 5g
- :
- ATP MHS-8x5
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.15 (£24.18) | ( ) |
| 3+ | £18.16 (£21.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























