You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Truck & Van First Aid Kit with Rigid Case -
K345
- Manufacturer:
- SAFETY FIRST AID GROUP SAFETY FIRST AID GROUP
- Manufacturer Part No:
- K345
- Order Code:
- HE33844
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5037331021089
Product Overview
- Comprehensive first aid kit for truck drivers
- Includes essential first aid items, such as bandages, plasters, wipes and disposable gloves
- Supplied in a durable premium Evolution case
- Also includes 5 x 20ml sterile eye wash pods for flushing irritants from the eyes
- HSE compliant
- Kit Dimensions: 15cm x 23cm x 8cm
Contents
First Aid Guidance Leaflet, 2x HypaBand Triangular Bandages, 2x HypaCover Sterile Dressing 12x12cm, 1x HypaCover Sterile Dressing 18x18cm, 10x Moist Wipes - Alcohol Free, 5x HypaClens Eyewash Pods 20ml, 1x HypaGuard Foil Blanket, 1x Vehicle Windscreen Sticker, 2x HypaPlast Pink Washproof , 12x HypaBand Safety Pins, 1x Large HypaTouch Vinyl Gloves (Pair)
Product Information
- :
- Truck First Aid Kit
- :
- -
- :
- -
Technical Documents (0)
Also Known As
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.71 (£16.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























