You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

A3 160gsm Card, White 50 Sheets - 

S4539802

S4539802 - A3 160gsm Card, White 50 Sheets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
S4539802
Order Code:
OE07588
Product Range
-

Product Overview

  • Ideal for the office, college & home
  • Size: A3 (297mm x 420mm)
  • Paper Weight: 160gsm
  • Quantity: 50 Sheets

Product Information


:
White

:
A3

:
50

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£3.84 ( £4.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.84 (£4.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --