You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8L Portable Power Washer -
SWPW
- Manufacturer:
- STREETWIZE STREETWIZE
- Manufacturer Part No:
- SWPW
- Order Code:
- CP06269
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5026637621796
Product Overview
- Ideal for washing cars, vans, 4x4's, caravans, motorhomes, boats and even trucks
- Useful around the home for cleaning conservatories, brickwork, house windows, patios and paving etc.
- Hand pump operated
- Create 40PSI of pressure washing power
- 8 litre capacity means no need for hose pipes
- Supplied with trigger spray, long-reach lance and soft bristle brush on a 2.5 metre hose
- Handy shoulder strap for portability
- No electricity supply needed so completely portable
Product Information
- :
- Manual
- :
- -
- :
- -
- :
- 2.75bar
- :
- 2.75bar
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.49 (£28.19) | ( ) |
| 5+ | £21.41 (£25.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























