You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1000V AC/DC Waterproof Digital Multimeter - 

TEN01063

TEN01063 - 1000V AC/DC Waterproof Digital Multimeter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
TEN01063
Order Code:
IN05472
Product Range
-

Product Overview

A professional digital multimeter with high resolution, high accuracy measurements and a water resistant case design for demanding environments.
  • Large 40000 count, triple LCD display with backlight
  • Analogue bargraph
  • True RMS measurements and autoranging
  • High resolution (0.01mV, 0.01μA, 0.01Ω)
  • AC/DC voltage, AC/DC current, resistance, capacitance, frequency and temperature measurements
  • 4-20mA loop measurements
  • Continuity buzzer (100Ω) and diode test
  • Min/Max/Rel and Data hold functions
  • Peak capture mode
  • Recording mode with 9999 readings memory
  • Duty cycle measurement
  • Comprehensive input protection
  • Double moulded case, IP67 dust and waterproof
  • Auto power off
  • DC voltage: 1000V ±0.025%
  • AC voltage: 1000V ±0.5%
  • DC current: 10A ±0.1%
  • AC current: 10A ±0.7%
  • Resistance: 40MΩ ±0.3%
  • Capacitance: 40mF ±3.5%
  • Frequency: 10MHz ±0.1%
  • Temperature: 760°C/1400°F ±1.0%
  • Safety: IEC1010 600V CATIV/1000V CATIII
  • Dimensions: (WxHxD) 82x182x55mm
  • Weight: 360g

Contents

Contents: DMM, 9V battery, test leads, K type temperature probe, carry case and user manual

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

11 In stock

5 more will be available week commencing 27/03/26

Reserving future stock

???PF_PDP_RSP_SUP???

£105.01 ( £126.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £105.01 (£126.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £102.07 (£122.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --