You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB TYPE C 2-PORT USB HUB & CARD READER -
USB3C-HUB2CR-WPD
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- USB3C-HUB2CR-WPD
- Order Code:
- CS31231
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055781235085
- Technical Datasheet:
- USB3C-HUB2CR-WPD Datasheet
Product Overview
- Allows connection of 2x USB devices to a computer with a USB-C port (MacBook, Chromebook, etc.)
- USB 3.0 Super Speed (5Gbps) transmission, backwards compatible with USB 2.0
- One USB port supports BC (Battery Charging) 1.2, power of this port is max. 7.5W (5V/1.5A)
- Supports PD (Power Delivery), use your laptop's USB-C power adaptor to power both the hub and laptop
- Compatible with SD, MicroSD (max. 128GB) and MMC cards
- Supports plug & play and hot swap
- Lead length: 150mm
Footnotes
Product Information
- :
- 2Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.93 (£23.92) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























