You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port USB 3.0 Hub, USB-C to 4x USB-A and USB-C Power Delivery, White -
USB3C-HUB4BP-WPD
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- USB3C-HUB4BP-WPD
- Order Code:
- CS31229
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055781235061
- Technical Datasheet:
- USB3C-HUB4BP-WPD Datasheet
Product Overview
- Allows connection of 4x USB devices to a computer with a USB-C port (MacBook, Chromebook, etc.)
- Supports PD (Power Delivery), use your laptop's USB-C power adaptor to power both the hub and laptop
- USB 3.0 Super Speed (5Gbps) transmission, backwards compatible with USB 2.0
- 4x USB 3.0 ports, one port supports BC (Battery Charging) 1.2, power of this port is max. 7.5W (5V/1.5A)
- Supports plug & play and hot swap
- Lead length: 150mm
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.42 (£23.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























