You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Silicone Thermal Tube for T-220 Transistors -
STT-220
New- Manufacturer:
- UVOX UVOX
- Manufacturer Part No:
- STT-220
- Order Code:
- SC21719
- Product Range
- UVOX - Transistor Silicone Thermal Tubes
- Technical Datasheet:
- STT-220 Datasheet
Product Range Selector (UVOX - Transistor Silicone Thermal Tubes)
See all from this product rangeProduct Overview
- Suitable for clip-mounted plastic power packages (e.g., TO-220)
- Thermal interface and electrical isolation
- Material: Silicone rubber
- Dimensions: 11mm x 25mm
Product Information
- :
- Silicone Rubber
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UVOX - Transistor Silicone Thermal Tubes
Technical Documents (1)
195 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.33 (£0.40) | ( ) |
| 50+ | £0.29 (£0.35) | ( ) |
| 100+ | £0.25 (£0.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























