You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W Rechargeable LED Floodlight, 4000K, 700lm, IP44 -
VT-10-R 20038
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-10-R 20038
- Order Code:
- LA09116
- Product Range
- V-TAC Pro Rechargeable Floodlights
- Also Known As:
- GTIN UPC EAN: 3800157653756
- Technical Datasheet:
- VT-10-R 20038 Datasheet
Product Range Selector (V-TAC Pro Rechargeable Floodlights)
See all from this product rangeProduct Overview
- Rechargeable floodlight equipped with high powered Samsung SMD LEDs
- Features high capacity 3.7V Lithium Ion battery
- Two modes: Light dimming and SOS function
- Designed with 45° adjustable bracket
- Has a built-in on/off switch
- Features a Micro socket with no USB output socket
- Portable
- Power Rating: 10W
- Light Output: 700 Lumens
- Colour Temperature: 4000K (Cool White)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 175mm
- :
- -
- :
- LED
- :
- -
- :
- 240V
- :
- 10W
- :
- V-TAC Pro Rechargeable Floodlights
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.49 (£26.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























