You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pro Grade Classic XKE 1-Pair Install Cable Black 100m Reel - 

268-001C

268-001C - Pro Grade Classic XKE 1-Pair Install Cable Black 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VAN DAMME VAN DAMME
Manufacturer Part No:
268-001C
Order Code:
CB04656
Product Range
Pro Grade Classic XKE 1 pair Series
Technical Datasheet:
268-001C   Datasheet
See all Technical Docs

Product Range Selector (Pro Grade Classic XKE 1 pair Series)

See all from this product range

Product Overview

The function of this cable is to carry a balanced line in a small overall diameter cable with very efficient shielding, since this cable is most commonly used in the wiring of patch fields or patch panels. The diameter of the cable is also ideal for use in terminating the individual conductors in multipin connectors, such as Edacs, Rectangulars, Dls etc.

Product Information


:
Screened

:
2Core

:
24AWG

:
0.2mm²

:
328.08ft

:
100m

:
Black

:
7 x 0.2mm

:
Silver Plated Copper

:
PVC

:
3.5mm

:
250VAC

:
Pro Grade Classic XKE 1 pair Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

260 In stock

70 more will be available week commencing 30/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£60.50 ( £72.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £60.50 (£72.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £54.07 (£64.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --