You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DISPLAY ADAPTER, USB-C, 4K W/HUB WDA-02 - 

32147

32147 - DISPLAY ADAPTER, USB-C, 4K W/HUB WDA-02
32147 - DISPLAY ADAPTER, USB-C, 4K W/HUB WDA-02
32147 - DISPLAY ADAPTER, USB-C, 4K W/HUB WDA-02
32147 - DISPLAY ADAPTER, USB-C, 4K W/HUB WDA-02
32147 - DISPLAY ADAPTER, USB-C, 4K W/HUB WDA-02
32147 - DISPLAY ADAPTER, USB-C, 4K W/HUB WDA-02
32147 - DISPLAY ADAPTER, USB-C, 4K W/HUB WDA-02

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
32147
Order Code:
CS36949
Product Range
-
Also Known As:
GTIN UPC EAN: 0023942321477
Technical Datasheet:
32147   Datasheet
See all Technical Docs

Product Overview

The Share My Screen 4K is a simple plug & play wireless display kit. Ideal for presentations, it allows you to seamlessly easily extend a 4K display with 10m wireless range. The wireless transmitter features a universal USB-C connection for compatibility with smartphones, laptops and tablets.
  • USB-C transmitter connects to smartphones, laptops and tablets
  • Maximum transmission range: 10m
  • Discreet receiver is powered by USB connection (lead included)
  • Receiver HDMI video connection supports resolutions up to 4K @30Hz
  • Supports DP Alt Mode 1.4
  • Dual band 802.11a/b/g/n/ac 2.4GHz & 5GHz WiFi compliant
  • Function key for intuitive operation
  • Integrated USB 2.0 port for connecting a peripheral or flash drive
  • Transmitter cable length: 150mm
  • Transmitter Dimensions (HxWxD): 15x80x82mm
  • Receiver Dimensions (HxWxD): 20x90x90mm

Contents

Transmitter, receiver, USB cable and user guide

Product Information


:
-

:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0023942321477

2 In stock Need more?

???PF_PDP_RSP_SUP???

£72.48 ( £86.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £72.48 (£86.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --