You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CMH-05 USB-C 5 Port Pro Multiport Hub, 4K / USB / LAN / PD -
32150
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 32150
- Order Code:
- CS36946
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0023942321507
- Technical Datasheet:
- 32150 Datasheet
Product Overview
- USB hub with 3x USB 3.2 Gen 1 5Gb/s ports (2x USB-A, 1x USB-C)
- USB-C port supports up to 85W pass through charging
- HDMI output supports resolutions up to 4K (3840x2160 @60Hz)
- Gigabit Ethernet port for wired network connection
- 150mm Cable length
- Aluminium and ABS construction with silver finish
- Supports Windows 7/8/10/11, Mac OS 10.2+ , Chrome OS, Android 7+ and Linux 2.4.x
- Dimensions (HxWxD): 16x112x49mm
Contents
Multiport hub and user guide
Footnotes
Product Information
- :
- 3Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.27 (£38.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























