You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CMH-08 USB-C 8 Port Pro Multiport Hub, 8K / USB / SD / PD -
32151
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 32151
- Order Code:
- CS36944
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0023942321514
- Technical Datasheet:
- 32151 Datasheet
Product Overview
- Provides three USB 3.2 Gen 1 USB-A ports with transfer speeds up to 5Gb/s
- HDMI 1 Supports resolutions up to 8K @30Hz with DP 1.4 source, 4K @60Hz with DP 1.2 source
- HDMI 2 Supports resolutions up to 4K @30Hz
- SD and MicroSD slots suitable for high speed memory cards
- Dedicated USB-C PD port supports up to 85W passthrough charging (100W max input)
- 150mm Cable length
- Aluminium and ABS construction with silver finish
- Supports Windows 7/8/10/11, Mac OS 10.2+ , Chrome OS, Android 7+ and Linux 2.4.x
- Dimensions (HxWxD): 13x121x40mm
Contents
Multiport hub and user guide
Footnotes
Product Information
- :
- 3Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £35.98 (£43.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























