You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTIPORT HUB, USB-C, 9 PORT CMH-09 - 

32152

32152 - MULTIPORT HUB, USB-C, 9 PORT CMH-09
32152 - MULTIPORT HUB, USB-C, 9 PORT CMH-09
32152 - MULTIPORT HUB, USB-C, 9 PORT CMH-09
32152 - MULTIPORT HUB, USB-C, 9 PORT CMH-09
32152 - MULTIPORT HUB, USB-C, 9 PORT CMH-09
32152 - MULTIPORT HUB, USB-C, 9 PORT CMH-09
32152 - MULTIPORT HUB, USB-C, 9 PORT CMH-09

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
32152
Order Code:
CS36945
Product Range
-
Also Known As:
GTIN UPC EAN: 0023942321521
Technical Datasheet:
32152   Datasheet
See all Technical Docs

Product Overview

A sleek and portable hub that provides comprehensive connectivity options for your laptop or tablet. The hub provides a five port USB hub, HDMI output, LAN port and SD/MicroSD slots. Designed to quickly expand device functionality, the CMH-09 is the perfect solution for presentations, movies or creating a remote workspace.
  • USB hub with 3x USB 3.2 Gen 2 10Gb/s ports (2x Data Only USB-C, 1x USB-A) and 2x USB 3.2 Gen 1 5Gb/s USB-A ports
  • HDMI output supports resolutions up to 4K @60Hz with DP 1.4 source, 4K @30Hz with DP 1.2
  • Gigabit Ethernet port for wired network connection
  • SD and MicroSD slots suitable for high speed memory cards
  • 150mm Cable length
  • Aluminium and ABS construction with silver finish
  • Supports Windows 7/8/10/11, Mac OS 10.2+ , Chrome OS, Android 7+ and Linux 2.4.x
  • Dimensions (HxWxD): 16x121x49mm

Contents

Multiport hub and user guide

Footnotes

Note: Host device must support DP Alt Mode.

Product Information


:
5Ports

:
Bus Powered

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0023942321521

3 In stock Need more?

???PF_PDP_RSP_SUP???

£32.79 ( £39.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.79 (£39.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --