You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Essentials Multiport 6 Port Hub, HDMI / USB / SD / 100W PD -
32156
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 32156
- Order Code:
- CS38071
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0023942321569
- Technical Datasheet:
- 32156 Datasheet
Product Overview
- Provides HDMI display output, 2x USB-A ports, SD/MicroSD slots and USB-C charging port
- HDMI port supports display resolutions up to 4K @30Hz
- SD & MicroSD slots support transfer speeds up to 30Mb/s Read, 40Mb/s Write
- USB-C Supports up to 100W Power Delivery to charge your laptop while using the hub
- USB 3.0 port supports transfer speeds up to 5Gb/s, USB 2.0 up to 480Mb/s
- Sleek, portable design for mobile professionals
- 150mm USB-C Cable length
- Supports Windows 7/8/10/11, macOS 10.2+, Chrome OS, Linux and Android 7+
- Dimensions (HxWxD): 11x30x112mm
- 2 Year manufacturer warranty
Contents
Hub and user guide
Footnotes
Product Information
- :
- 2Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.28 (£15.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.