You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Corporate Micro ATX PC Tower Case with 500W PSU, Black -
CORP500W-BLK
NewProduct Overview
- Simple and stylish PC tower case, ideal for modern offices
- Compatible with Micro ATX and Mini ITX motherboards
- Supports video cards up to 300mm in length and maximum CPU cooler height up to 145mm
- 2x 5.25" and 1x 3.5" External drive bays
- 2x 2.5" Internal drive bays
- Provides space for four fans (1x 120mm front fan included)
- Front mounted I/O ports: 2x USB 3.0, 2x USB 2.0 and HD audio ports
- 500W Vida Lite PSU included
- Dimensions (HxWxD): 350x175x360mm
- 1 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Micro ATX, Mini ITX
- :
- Tower
- :
- 500W
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.73 (£34.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























