You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lucid Micro ATX / Mini ITX aRGB Gaming Case, White -
LUCID-WHT
- Manufacturer:
- VIDA VIDA
- Manufacturer Part No:
- LUCID-WHT
- Order Code:
- CS37813
- Product Range
- Vida Lucid Gaming Case
- Also Known As:
- GTIN UPC EAN: 5056733100468
Product Range Selector (Vida Lucid Gaming Case)
See all from this product rangeProduct Overview
- Sleek PC tower case designed for gaming systems
- Compatible with Micro ATX and Mini ITX motherboards
- Tempered glass front and left-side panels
- Dynamic cooling system with four 120mm cooling fans (3x front, 1x rear)
- Includes 4x aRGB Infinity LED fans with 3-pin motherboard SYNC cable
- Front radiator support up to 240mm
- Provides 2x 3.5" & 2x 2.5" drive bays
- Supports GPUs up to 305mm length (with SSD plate) or 350mm (without plate)
- CPU cooler support up to 160mm height
- Top mounted I/O ports: 1x USB 3.0, 1x USB 2.0 and HD audio ports
- Four full-sze expansion slots
- ATX PSU support
- Dimensions (HxWxD): 403x198x385mm
- 1 Year manufacturer warranty
Product Information
- :
- Micro ATX, Mini ITX
- :
- Tower
- :
- -
- :
- White
- :
- Vida Lucid Gaming Case
Technical Documents (0)
Also Known As
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.77 (£45.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























