You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transformer, 12Va, 2x 12V - 

VTX-120-5412-412

VTX-120-5412-412 - Transformer, 12Va, 2x 12V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VTX-120-5412-412
Order Code:
TF01317
Product Range
-
Technical Datasheet:
VTX-120-5412-412   Datasheet
See all Technical Docs

Product Overview

The VTX-120-5412-412 is a 12VA high quality PCB Isolation Transformer with dual 115VAC primary and twin secondary windings. This transformer is manufactured and tested in accordance to EN60950 and CE standards.
  • UL94V-0 Standardized materials
  • 50 to 60Hz Frequency range
  • 4200Vrms Dielectric strength
  • 130°C Class-B temperature

Applications

Power Management

Product Information


:
Open Frame Safety Isolating

:
2 x 115V

:
2 x 12V

:
12VA

:
50Hz / 60Hz

:
Dual Primary, Dual Secondary

:
500mA

:
-

:
Through Hole

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£9.09 ( £10.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.09 (£10.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £8.23 (£9.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --