You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Audio Exciter, 30mm, 10W - 

EX 30 S - 8 OHM

EX 30 S - 8 OHM - Audio Exciter, 30mm, 10W
EX 30 S - 8 OHM - Audio Exciter, 30mm, 10W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISATON VISATON
Manufacturer Part No:
EX 30 S - 8 OHM
Order Code:
LS04927
Product Range
-
Technical Datasheet:
EX 30 S - 8 OHM   Datasheet
See all Technical Docs

Product Overview

An exciter, also known as bodyshaker, is basically a loudspeaker without a membrane. By applying a voice or music signal, the oscillating mass starts shaking. This oscillation is transmitted to the mounting plate and from there on to the surface the exciter sticks to. Thus, the excited surface will emit the voice or music signal.
  • Ideal for installing into cabinets, shop window displays etc.
  • Ideal where normal speakers cannot be placed for optical reason or protection against environment
  • Can be attached to the surface plate by gluing or screwing
  • Maximum long term power: 10W
  • Impedance: 8 Ohm
  • Voice coil diameter: 20.5mm
  • Dimensions (WxHxD): 30x46x19mm
  • Weight 40g

Footnotes

Note: Frequency response not given due to different panel materials and sizes give different frequency responses.

Product Information


:
Speaker

:
Exciter

:
10W

:
8ohm

:
-

:
30mm

:
-

:
19mm

:
Round with Square Frame

:
30mm

:
1.181"

:
-

:
Panel Mount

:
10W

:
30mm

:
19mm

:
1.181"

:
0.748"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£23.85 ( £28.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.85 (£28.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £22.02 (£26.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --