You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.022 µF, ± 20%, X2, Through Hole - 

BFC233820223

BFC233820223 - Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.022 µF, ± 20%, X2, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
BFC233820223
Order Code:
CA06022
Product Range
MKP338 2 Series
Also Known As:
222233820223
Technical Datasheet:
BFC233820223   Datasheet
See all Technical Docs

Product Range Selector (MKP338 2 Series)

See all from this product range

Product Overview

The Vishay MKP3382 X2 series are radial leaded, interference suppression film capacitors. The capacitance range includes E12 decade values from 0.001μF to 3.3μF. These film capacitors are non polarized electrical capacitors with an insulated Polypropylene film as dielectric.
  • 7.5mm to 27.5mm lead pitch
  • ±20%, ±10% and ±5% tolerance
  • Rated AC voltage of 310V
  • Rated DC voltage of 800V at 85°C and 630V at 110°C
  • Meets IEC 60384-14-3, EN60384-14, IEC 60065, UL 60384-14, CSA-E384-14, CQC standards
  • Flame retardant plastic case and epoxy resin coated with tinned wire

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information


:
Metallized PP

:
Radial Box - 2 Pin

:
0.022µF

:
± 20%

:
X2

:
Through Hole

:
310VAC

:
-

:
600V/µs

:
GRADE II (Test Condition A)

:
7.5mm

:
-55°C

:
105°C

:
MKP338 2 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

222233820223

Available for back order

More stock available to supplier lead times which is approximately 08/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.45 ( £0.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.45 (£0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.38 (£0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --