You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 47 µF, 350 V, -10%, +50%, Axial Leaded, 8000 hours @ 85°C, Polar -
MAL204315479E3
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL204315479E3
- Order Code:
- CA08484
- Product Range
- 043 ASH Series
- Also Known As:
- 222204315479
- Technical Datasheet:
- MAL204315479E3 Datasheet
Product Range Selector (043 ASH Series)
See all from this product rangeProduct Overview
- Case size varies from 6.5mm x 18mm to 21mm x 38mm
- -10 to +50% tolerance
- Working voltage ranges from 160V to 450V
- Operating temperature range -40°C to +85°C
- Endurance is 2500hours to 8000hours at 85°C based on case size
- Miniaturized, high CV product per unit volume
- Charge and discharge proof
- Cylindrical aluminium case, insulated with a blue sleeve
- Low mounting height boards, vibration and shock resistant
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Product Information
- :
- 47µF
- :
- 350V
- :
- -10%, +50%
- :
- Axial Leaded
- :
- Polar
- :
- Axial Leaded
- :
- -
- :
- 18mm
- :
- 38mm
- :
- 8000 hours @ 85°C
- :
- -
- :
- -
- :
- 043 ASH Series
- :
- 3.2ohm
- :
- -
- :
- 450mA
- :
- -40°C
- :
- 85°C
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.20 (£3.84) | ( ) |
| 10+ | £2.63 (£3.16) | ( ) |
| 100+ | £2.21 (£2.65) | ( ) |
| 250+ | £2.10 (£2.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























