You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standard Recovery Diode, 100 V, 1 A, Single, 1.1 V, 780 ns, 20 A -
MSE1PB-M3/89A
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MSE1PB-M3/89A
- Order Code:
- SC21580
- Product Range
- eSMP Series
- Technical Datasheet:
- MSE1PB-M3/89A Datasheet
Product Range Selector (eSMP Series)
See all from this product rangeProduct Overview
- Very low profile - typical height of 0.65mm
- Ideal for automated placement
- Oxide planar chip junction
- Low forward voltage drop, low leakage current
- ESD capability
- Commercial grade
Product Information
- :
- 100V
- :
- 1A
- :
- Single
- :
- 1.1V
- :
- 780ns
- :
- 20A
- :
- 175°C
- :
- MicroSMP
- :
- 2Pins
- :
- eSMP Series
- :
- AEC-Q101
Technical Documents (2)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.18 (£0.22) | ( ) |
| 10+ | £0.17 (£0.20) | ( ) |
| 100+ | £0.08 (£0.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























