You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7-in-1 USB-C PD Multiport Adaptor with HDMI / LAN / Card Reader -
CCUC USB
- Manufacturer:
- VIVANCO VIVANCO
- Manufacturer Part No:
- CCUC USB
- Order Code:
- CS35736
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4008928453997
- Technical Datasheet:
- CCUC USB Datasheet
Product Overview
- Provides HDMI, USB hub, LAN port, USB-C and SD/MicroSD card reader
- 2x USB 3.1 Gen 1 ports with speeds up to 5Gb/s
- USB-C Charging port with 60W Power Delivery 3.0 (20V, 3A
- HDMI with 1080p Full HD @30Hz resolution output
- Separate slots for SD & MicroSD cards
- Gigabit RJ45 network support ensures a fast, stable wired internet connection
- 100mm Cable length with reversible USB-C connector
- Supports Windows 7/8/10, Mac OS 10.6+ and Chrome OS
Contents
Adaptor only
Footnotes
Product Information
- :
- 2Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £44.64 (£53.57) | ( ) |
| 5+ | £42.40 (£50.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























