You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang 2 Way 250W Dimmer Switch, Brushed Stainless Steel -
VX0250SSPU
- Manufacturer:
- VOLEX ACCESSORIES VOLEX ACCESSORIES
- Manufacturer Part No:
- VX0250SSPU
- Order Code:
- PL13241
- Product Range
- Volex Metal Plate - Round Edge
- Also Known As:
- GTIN UPC EAN: 5017399192402
- Technical Datasheet:
- VX0250SSPU Datasheet
Product Range Selector (Volex Metal Plate - Round Edge)
See all from this product rangeProduct Overview
- 1 gang 2 way 250W dimmer
- Brushed stainless steel finish
- Round edge style plate
- BSEN55014, BSEN60669-1
Product Information
- :
- Brushed Stainless Steel
- :
- 1
- :
- 250W
- :
- -
- :
- Volex Metal Plate - Round Edge
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.90 (£19.08) | ( ) |
| 3+ | £14.86 (£17.83) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























