You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Military Series Bluetooth Wireless Speaker with FM Radio, Black - 

VK-3205-BK

New
VK-3205-BK - Military Series Bluetooth Wireless Speaker with FM Radio, Black
VK-3205-BK - Military Series Bluetooth Wireless Speaker with FM Radio, Black
VK-3205-BK - Military Series Bluetooth Wireless Speaker with FM Radio, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VOLKANO VOLKANO
Manufacturer Part No:
VK-3205-BK
Order Code:
AV30867
Product Range
-
Also Known As:
GTIN UPC EAN: 6009555707666

Product Overview

The Volkano Military Series Bluetooth speaker is designed for those who seek durability and functionality in their audio devices. This robust speaker features advanced Bluetooth technology, allowing users to seamlessly connect smartphones, tablets and other Bluetooth-enabled devices from a distance of up to 10m. The speaker is also equipped with vibrant RGB lighting that offers three distinct modes, enhancing your listening experience with visual effects that can be tailored to suit your mood. Additionally, the integrated FM radio provides users with the flexibility to enjoy their favorite radio stations, making it a versatile choice for both indoor and outdoor settings.
  • Rugged and powerful wireless speaker with impressive audio performance
  • Built-in FM radio provides an alternative listening option
  • Onboard RGB lighting with three modes that will enhance your experience
  • Convenient carry strap for maximum portability
  • Bluetooth 5.1 connectivity with 10m operating range
  • Connect non Bluetooth devices via the auxiliary input
  • Enjoy extended listening times with up to 7 hours playtime

Product Information


:
-

:
2.4GHz

:
80Hz

:
20kHz

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 6009555707666

12 In stock Need more?

???PF_PDP_RSP_SUP???

£19.15 ( £22.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.15 (£22.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £18.60 (£22.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --