You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Renew 15.6" Laptop Backpack, Black -
VK-9171-BK
New- Manufacturer:
- VOLKANO VOLKANO
- Manufacturer Part No:
- VK-9171-BK
- Order Code:
- CS38677
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6009545417995
Product Overview
- Sleek and stylish laptop backpack for demanding users
- Dual main compartments with zippered openings for organised storage
- Suitable for notebooks and laptops up to 15.6" screen size
- Convenient 180° opening provides easier access for packing and unpacking
- Zippered front pocket for easy access to smaller items
- Splashproof fabric provides additional protection for everyday use
- Integrated USB and USB-C charging ports allow you to connect a Power Bank (not included)
- Adjustable padded shoulder straps and back panel
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 18.90"
- :
- 480mm
- :
- 11.81"
- :
- 300mm
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.65 (£25.98) | ( ) |
| 3+ | £20.50 (£24.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























