You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V150 CELLULAR CAMERA -
V150-INTL-E
- Manufacturer:
- VOSKER VOSKER
- Manufacturer Part No:
- V150-INTL-E
- Order Code:
- SR11335
- Product Range
- VOSKER 4G Cellular Wireless IR Security Cameras
Product Range Selector (VOSKER 4G Cellular Wireless IR Security Cameras)
See all from this product rangeProduct Overview
- Captures in full HD at 1920x1080
- Captures in colour by day, infrared by night
- Built-in solar panel system for continuous charging during sunlight
- PIR Automatic detection system (27m max distance)
- 4x White IR LED's for night vision
- Can reach over 24m in night vision mode
- 4G-LTE Cellular connectivity with included sim card (not compatible with Wi-Fi)
- Included external antenna and adjustable mounting straps
- IP65 Weather resistance
- Rechargeable lithium battery pack
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio Visual, Theft Prevention and Traceability, Security
Contents
VOS-V150 Security Camera, External Antenna, Pre-activated Sim Card, Adjustable Mounting Arms & Straps, Manual
Product Information
- :
- -
- :
- 1920x1080
- :
- 5V
- :
- -
- :
- -
- :
- 27m
- :
- VOSKER 4G Cellular Wireless IR Security Cameras
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £247.45 (£296.94) | ( ) |
| 3+ | £241.39 (£289.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























