You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stereo Power Amplifier, 2x 600W RMS - 2U - 

EPX1200

EPX1200 - Stereo Power Amplifier, 2x 600W RMS - 2U
EPX1200 - Stereo Power Amplifier, 2x 600W RMS - 2U
EPX1200 - Stereo Power Amplifier, 2x 600W RMS - 2U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
W AUDIO W AUDIO
Manufacturer Part No:
EPX1200
Order Code:
DP34261
Product Range
WAudio EPX
Also Known As:
GTIN UPC EAN: 0723175524439

Product Range Selector (WAudio EPX)

See all from this product range

Product Overview

A professional range of power amplifiers offering superior reliability and performance, with a full range of power options available to suit a variety of applications.
  • Output Power: 2x 600W @ 4Ω, 2x 400W @ 8Ω or 1200W Bridged @ 8Ω
  • Short circuit, overload and thermal protection
  • Power, clip & protect LED indicators
  • Limiter and soft start
  • Fan cooled (variable speed)
  • Ground lift switch (rear panel)
  • Inputs: 2x XLR sockets, 2x 6.35mm (¼”) jack sockets
  • Outputs: 2x locking speaker connectors, 2x binding posts, 1x locking speaker bridge connector
  • Power Supply: 240VAC, 50Hz
  • Dimensions (WxHxD): 481x87x450mm
  • Weight: 18kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
WAudio EPX

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0723175524439

Available for back order

More stock available to supplier lead times which is approximately 01/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£303.00 ( £363.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £303.00 (£363.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --