You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Colour Coded 3 Conductor Sensor Terminal Block, Push In Cage Clamp, 35mm DIN Rail, 250V, 13.5A, 24AWG to 16AWG, Grey - 

2000-5311

2000-5311 - Colour Coded 3 Conductor Sensor Terminal Block, Push In Cage Clamp, 35mm DIN Rail, 250V, 13.5A, 24AWG to 16AWG, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
2000-5311
Order Code:
CN24350
Product Range
TOPJOB S 2000-5311 Series
Also Known As:
GTIN UPC EAN: 4055143393447
Technical Datasheet:
2000-5311   Datasheet
See all Technical Docs

Product Range Selector (TOPJOB S 2000-5311 Series)

See all from this product range

Product Overview

  • DIN 35mm rail-mounted double terminal block with push in CAGE CLAMP® technology
  • Push-in wire termination for faster installation
  • Fits cable size: 0.14mm² - 1.5mm² / 24AWG - 16AWG
  • Nominal voltage: 250V
  • Rated current: 13.5A
  • Front entry wiring
  • Screwless connection
  • Connection points: 8
  • Total number of potentials: 4
  • Number of levels: 3
  • Number of jumper slots: 4
  • Number of jumper slots (rank): 1

Product Information


:
3Ways

:
24AWG

:
16AWG

:
1.5mm²

:
Push In

:
13.5A

:
250V

:
3

:
TOPJOB S 2000-5311 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4055143393447

46 In stock Need more?

???PF_PDP_RSP_SUP???

£4.04 ( £4.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.04 (£4.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.81 (£4.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.54 (£4.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.21 (£3.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --