You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Conductor Through Terminal Block with Push in Cage Clamp, 600V, 50A, 20AWG to 8AWG, Blue -
2006-1404
New- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2006-1404
- Order Code:
- CN26968
- Technical Datasheet:
- 2006-1404 Datasheet
Product Range Selector (WAGO - TOPJOB S - 2006 Series - 4 Conductor 35mm Through Terminal Blocks)
See all from this product rangeProduct Overview
- 35mm DIN rail-mounted terminal block with Push in CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Fits cable of size 0.5mm² to 10mm² / 20 AWG to 8 AWG
- Nominal Cross-section: 6mm²
- Front entry wiring
- Screwless Connection
Product Information
- :
- 4Ways
- :
- 20AWG
- :
- 8AWG
- :
- 6mm²
- :
- Push In
- :
- 50A
- :
- 600V
- :
- 1
- :
- WAGO - TOPJOB S - 2006 Series - 4 Conductor 35mm Through Terminal Blocks
Technical Documents (1)
99 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.80 (£2.16) | ( ) |
| 10+ | £1.71 (£2.05) | ( ) |
| 50+ | £1.66 (£1.99) | ( ) |
| 100+ | £1.54 (£1.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























