You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Inline Splicing Connector with Orange Lever Lock, 4mm, 450V AC, 32A, Pack of 12 - 

221-2411/995-012

New
221-2411/995-012 - Inline Splicing Connector with Orange Lever Lock, 4mm, 450V AC, 32A, Pack of 12
221-2411/995-012 - Inline Splicing Connector with Orange Lever Lock, 4mm, 450V AC, 32A, Pack of 12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
221-2411/995-012
Order Code:
CN26897
Product Range
WAGO 221 Series - 4mm Inline Splicing Connectors With Orange Lever Locks
Technical Datasheet:
221-2411/995-012   Datasheet
See all Technical Docs

Product Range Selector (WAGO 221 Series - 4mm Inline Splicing Connectors With Orange Lever Locks)

See all from this product range

Product Overview

The 221-2411/995-012 from WAGO is a pack of 12 4mm inline splicing connector with lever for easy electrical installation and transparent housing allows for visual inspection for correct wiring.
  • Solid conductors: 0.2mm² to 4mm² (20 AWG to 14 AWG)
  • Stranded conductors: 0.2mm² to 2.5mm² (18 AWG to 14 AWG)
  • Fine stranded conductors: 0.2mm² to 4mm² (18 AWG to 14 AWG)
  • Voltage rating: 450V AC
  • Current rating: 32A
  • Transparent housing with orange lever
  • Dimensions (WxHxD): 8.1x8.9x35.5mm

Product Information


:
-

:
1Ways

:
20AWG to 14AWG

:
20AWG

:
14AWG

:
4mm²

:
Push In Lock

:
32A

:
450V

:
WAGO 221 Series - 4mm Inline Splicing Connectors With Orange Lever Locks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

211 In stock Need more?

???PF_PDP_RSP_SUP???

£6.76 ( £8.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 12
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.76 (£8.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.44 (£7.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £6.24 (£7.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £5.79 (£6.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --