You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

63A, 230V, Cable Mount CEE Socket, 2P+E, Blue, IP67 - 

369306

369306 - 63A, 230V, Cable Mount CEE Socket, 2P+E, Blue, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALTHER WALTHER
Manufacturer Part No:
369306
Order Code:
CN00172
Product Range
Commando
Technical Datasheet:
369306   Datasheet
See all Technical Docs

Product Range Selector (Commando)

See all from this product range

369306 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PCE

16A, 230V, 'Shark' Cable Mount CEE Plug, 2P+E, Black, IP44

• Voltage Rating VAC : 230V • Electrical Connector Gender : Plug • IP Rating : IP44 • Connector Mounting : Cable Mount • Pin Configuration : 2P+E • Current Rating : 16A • Connector Colour : Black • Product Range : PC Electric CEE Plugs

     
Restricted Item Add

PCE

16A, 230V, 'Shark' Cable Mount CEE Socket, 2P+E, Black, IP44

• Voltage Rating VAC : 230V • Electrical Connector Gender : Socket • IP Rating : IP44 • Connector Mounting : Cable Mount • Pin Configuration : 2P+E • Current Rating : 16A • Connector Colour : Black • Product Range : PC Electric CEE Sockets

     
Restricted Item Add

PCE

16A, 230V, CEE T Connect, 2P+E, Black, IP44 - Plug & Socket & Cable Entry

• Voltage Rating VAC : 250V • Electrical Connector Gender : Socket • IP Rating : IP44 • Connector Mounting : Cable Mount • Pin Configuration : 2P+E • Current Rating : 16A • Connector Colour : Black • Product Range : PC Electric CEE T-Connectors

     
Restricted Item Add

PCE

16A, 230V, Cable Mount CEE Plug, 2P+E, Blue, IP44

• Voltage Rating VAC : 230V • Electrical Connector Gender : Plug • IP Rating : IP44 • Connector Mounting : Cable Mount • Pin Configuration : 2P+E • Current Rating : 16A • Connector Colour : Blue • Product Range : PC Electric CEE Plugs

     
Restricted Item Add

CEENORM

16A, 240V, Cable Mount Multi-Grip CEE Plug, 2P+E, Blue, IP44

• Voltage Rating VAC : 240V • Electrical Connector Gender : Plug • IP Rating : IP44 • Connector Mounting : Cable Mount • Pin Configuration : 2P+E • Current Rating : 16A • Connector Colour : Blue

     
Restricted Item Add

LEWDEN

Splitline 3 Way CEE Power Splitter, 16A 240V IP44

• Voltage Rating VAC : 240V • IP Rating : IP44 • Connector Mounting : In Line Mount • Current Rating : 16A • Connector Colour : Blue

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

WALTHER

16A, 230V, Cable Mount CEE Plug, 2P+E, Black, IP44

• Voltage Rating VAC : 230V • Electrical Connector Gender : Plug • IP Rating : IP44 • Connector Mounting : Cable Mount • Pin Configuration : 2P+E • Current Rating : 16A • Connector Colour : Black, Blue

     
Restricted Item Add

PCE

16A, 230V, Cable Mount CEE Socket, 2P+E, Blue, IP44

• Voltage Rating VAC : 230V • Electrical Connector Gender : Socket • IP Rating : IP44 • Connector Mounting : Cable Mount • Pin Configuration : 2P+E • Current Rating : 16A • Connector Colour : Blue • Product Range : PC Electric CEE Sockets

     
Restricted Item Add

Product Overview

  • Conforms to BS4343, EN60309 1 & 2 and CEE17
  • Fitted with spring loaded cover, locking ring and cover

Product Information


:
63A

:
230V

:
Cable Mount

:
Socket

:
2P+E

:
Blue

:
IP67

:
Commando

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

???PF_PDP_RSP_SUP???

£58.43 ( £70.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £58.43 (£70.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £57.32 (£68.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £56.11 (£67.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £54.29 (£65.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --