You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nexus Rework Gel, 30g -
NEXUS NXG-909 LARGE REWORK PACK 30G
- Manufacturer:
- WARTON WARTON
- Manufacturer Part No:
- NEXUS NXG-909 LARGE REWORK PACK 30G
- Order Code:
- SD02788
- Product Range
- Warton Metals - Nexus Rework Gel
- Technical Datasheet:
- NEXUS NXG-909 LARGE REWORK PACK 30G Datasheet
Product Range Selector (Warton Metals - Nexus Rework Gel)
See all from this product rangeProduct Overview
- Developed for excellent performance on all lead-free finishes
- Exceeds the requirements of J-STD-004B type ROL0
- Powerful wetting on all board finishes
- Clear minimal residue
- Long tack and open times
Product Information
- :
- Halogen Free
- :
- -
- :
- -
- :
- 30g
- :
- 1.06oz
- :
- Warton Metals - Nexus Rework Gel
Technical Documents (2)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 17/11/25
2 more will be available week commencing 17/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.98 (£15.58) | ( ) |
| 3+ | £11.98 (£14.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























