You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Surf Clean 20-8 Stencil Cleaner, 500ml -
SCS 20-8 0.5L
- Manufacturer:
- WARTON WARTON
- Manufacturer Part No:
- SCS 20-8 0.5L
- Order Code:
- SD02789
- Product Range
- Warton Metals - Stencil Cleaner
- Technical Datasheet:
- SCS 20-8 0.5L Datasheet
Product Range Selector (Warton Metals - Stencil Cleaner)
See all from this product rangeProduct Overview
- Provides excellent cleaning of stencils, and is compatible with carbon steel, stainless steel, polyethylene, polyester and polypropylene
- Efficiently removes uncured adhesives, pastes and paste fluxes
Product Information
- :
- Flux Remover
- :
- Stencils
- :
- Bottle
- :
- 500ml
- :
- -
- :
- Warton Metals - Stencil Cleaner
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.95 (£9.54) | ( ) |
| 3+ | £7.34 (£8.81) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























