You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DRIVE, ELEMENTS PORTABLE, 6TB -
WDBHJS0060BBK-WESN
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDBHJS0060BBK-WESN
- Order Code:
- CS37297
- Product Range
- WD Elements Portable
- Also Known As:
- GTIN UPC EAN: 0718037904313
- Technical Datasheet:
- WDBHJS0060BBK-WESN Datasheet
Product Range Selector (WD Elements Portable)
See all from this product rangeProduct Overview
- Simple and effective storage expansion
- Plug and play operation for hassle-free backup
- USB 3.2 Gen 1 transfer speeds up to 5Gb/s
- Supports Windows 10+, reformatting required for other operating systems
- Enclosure and packaging are made from over 50% recycled material to reduce environmental impact
- Dimensions (HxWxD): 24x82x111mm
- 2 Year limited manufacturer warranty
Contents
Hard drive, USB cable and user guide
Product Information
- :
- External
- :
- 2.5"
- :
- USB 3.0
- :
- 6TB
- :
- -
- :
- -
- :
- WD Elements Portable
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 24/01/26
Order now. Pay nothing until products are dispatched4 more will be available week commencing 24/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £134.95 (£161.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























