You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Triac, 600V, 12A, TO-220AB, 70mA, 1V, 5W -
BT138-600,127
- Manufacturer:
- WEEN SEMICONDUCTORS WEEN SEMICONDUCTORS
- Manufacturer Part No:
- BT138-600,127
- Order Code:
- SC17088
- Product Range
- BT138
- Technical Datasheet:
- BT138-600,127 Datasheet
Product Range Selector (BT138)
See all from this product rangeProduct Overview
- Suitable for general purpose motor control and general purpose switching
- High blocking voltage capability
- Less sensitive gate for improved noise immunity
- Planar passivated for voltage ruggedness and reliability
- Triggering in all four quadrants
Product Information
- :
- 600V
- :
- 12A
- :
- TO-220AB
- :
- 1V
- :
- 105A
- :
- 30mA
- :
- 3Pins
- :
- 125°C
- :
- 1.65V
- :
- Through Hole
- :
- BT138
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 24/11/25
Order now. Pay nothing until products are dispatched
17 more will be available week commencing 24/11/25
15 more will be available week commencing 02/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.64 (£0.77) | ( ) |
| 10+ | £0.43 (£0.52) | ( ) |
| 100+ | £0.36 (£0.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























