You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8100 SB All-in 3/8" Zyklop Speed Ratchet & Socket Set, 35 Piece - 

05003536001

05003536001 - 8100 SB All-in 3/8" Zyklop Speed Ratchet & Socket Set, 35 Piece
05003536001 - 8100 SB All-in 3/8" Zyklop Speed Ratchet & Socket Set, 35 Piece
05003536001 - 8100 SB All-in 3/8" Zyklop Speed Ratchet & Socket Set, 35 Piece
05003536001 - 8100 SB All-in 3/8" Zyklop Speed Ratchet & Socket Set, 35 Piece
05003536001 - 8100 SB All-in 3/8" Zyklop Speed Ratchet & Socket Set, 35 Piece
05003536001 - 8100 SB All-in 3/8" Zyklop Speed Ratchet & Socket Set, 35 Piece
05003536001 - 8100 SB All-in 3/8" Zyklop Speed Ratchet & Socket Set, 35 Piece
05003536001 - 8100 SB All-in 3/8" Zyklop Speed Ratchet & Socket Set, 35 Piece
05003536001 - 8100 SB All-in 3/8" Zyklop Speed Ratchet & Socket Set, 35 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05003536001
Order Code:
TL22933
Product Range
Wera - Zyklop
Also Known As:
003536, GTIN UPC EAN: 4013288224750
Technical Datasheet:
05003536001   Datasheet
See all Technical Docs

Product Range Selector (Wera - Zyklop)

See all from this product range

Product Overview

Incredibly compact set arrangement to include many tools in minimal space. All new ratchet set feeling thanks to the highly robust and durable novel textile boxes. Can be placed in an upright position for clearly arranged storage in the workshop shelf. Additional surface protection thanks to textile outer material. Low weight and small size for better mobility. With "Take it easy" tool finder: Colour coding by size. Easy removal of the ratchet thanks to Twist-to-unlock system.
  • 35 Piece ratchet set in robust textile box
  • Freely pivoting ratchet head with 5 predefined locking positions
  • Bit-sockets with all the advantages of the Wera bit technology
  • Torx, hex plus and hexagon nuts with holding function for screws/nuts
  • Easy removal of the ratchet thanks to Twist-to-unlock system
  • Nut extractor tool
  • Suitable for Wera 2go

Contents

B Zyklop Speed Ratchet with 3/8" Drive, 3/8" B Zyklop Wobble Extension, 3/8" LB Zyklop "Flexible-Lock" Extension, HMB HF Hex Zyklop Socket with 3/8" Drive with Holding Function: 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm, 3/8" B HF TORX® Zyklop Bit Socket with Holding Function: T10, T15, T20, T25, T27, T30, T40, T45, T50, 3/8" Hex B HF Zyklop Bit Socket with Holding Function: 3mm, 4mm, 5mm, 6mm, 7mm, 8mm, 9mm, 10mm, Nut Extractor

Product Information


:
Wera - Zyklop

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

003536, GTIN UPC EAN: 4013288224750

No Longer Stocked

???PF_PDP_RSP_SUP???

£204.95 ( £245.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £204.95 (£245.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --