You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10mm x 224mm Multi-Colour Ball End Hex Key - 

05022205001

05022205001 - 10mm x 224mm Multi-Colour Ball End Hex Key
05022205001 - 10mm x 224mm Multi-Colour Ball End Hex Key
05022205001 - 10mm x 224mm Multi-Colour Ball End Hex Key
05022205001 - 10mm x 224mm Multi-Colour Ball End Hex Key
05022205001 - 10mm x 224mm Multi-Colour Ball End Hex Key
05022205001 - 10mm x 224mm Multi-Colour Ball End Hex Key

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05022205001
Order Code:
TL22948
Product Range
950 SPKL HF Multicolour Series
Also Known As:
022205, GTIN UPC EAN: 4013288188397
Technical Datasheet:
05022205001   Datasheet
See all Technical Docs

Product Range Selector (950 SPKL HF Multicolour Series)

See all from this product range

Product Overview

Premium Wera Hex key with colour-coded, convenient hose sleeve, which makes the tool easily accessible and the ergonomic and comfortable handle is easy on the hands even at low temperatures. The Hex Plus profile offers larger contact surfaces in the screw head. The notch effect is reduced to a minimum and the destruction of the screw head is almost eliminated. The ball on the long arm allows safe working even in difficult installation positions. The BlackLaser surface treatment makes for excellent surface protection, even from corrosion, and for long durability. Lasered and therefore abrasion-proof size marking on the Hex key for quick access.
  • Hex keys for hexagonal socket screws
  • Hex-Plus allows socket head screws to live longer
  • Colour coded, easy-to-grip plastic sleeve, even at low temperatures
  • Hexagonal ballpoint on the long arm
  • Wear-resistant size marking

Product Information


:
10mm

:
-

:
Ball End

:
224mm

:
950 SPKL HF Multicolour Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

022205, GTIN UPC EAN: 4013288188397

2 In stock Need more?

???PF_PDP_RSP_SUP???

£9.97 ( £11.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.97 (£11.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --