You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
467/7 HF T-Handle Torx Screwdriver Set, 7 Piece - 467/7 HF -
05023452001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05023452001
- Order Code:
- TL21838
- Product Range
- -
- Also Known As:
- 023452, GTIN UPC EAN: 4013288214874
- Technical Datasheet:
- 05023452001 Datasheet
Product Overview
- T-Handle screwdriver for the transmission of particularly high tightening and loosening moments
- Ergonomic 2-component handle with finger handle recesses and pleasant surface feel for very high power transmission and fatigue-free working
- Take it easy tool finder: colour coding according to profile and size
- With additional short arm for the transmission of extremely high torques due to the leverage of the long arm
- With holding function (HF) on the long arm to securely hold the screw on the tool
Contents
467/7 TORX® HF Set 1 Screwdriver Set T-Handle TORX® Screwdrivers With Holding Function, 7 Pieces; 7x 467 TORX® HF T-Handle Screwdriver With Holding Function: T10 x 100mm, T15 x 100mm, T20 x 100mm, T25 x 100mm, T30 x 200mm, T40 x 200mm, T45 x 200mm; 2x Rack for Kraftform Screwdrivers, 190 x 50mm
Product Information
- :
- -
- :
- -
- :
- T - Handle
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £69.94 (£83.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























