You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.2mm x 25mm Slotted BiTorsion Diamond Coated Screwdriver Bit - 800/1 BDC -
05056176001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05056176001
- Order Code:
- TL13349
- Product Range
- Wera - 851/1 Bits
- Also Known As:
- 056176, GTIN UPC EAN: 4013288033963
- Technical Datasheet:
- 05056176001 Datasheet
Product Range Selector (Wera - 851/1 Bits)
See all from this product rangeProduct Overview
- Premium BiTorsion bit designed for use in drill/drivers
- Diamond coated tip prevents cam-out
- BiTorsion system for extended service life
- Take it easy tool finder system for fast & easy tool selection
- Use with 897/4 R BiTorsion holder for optimum service life
Product Information
- :
- Slotted
- :
- 1.2mm x 6.5mm
- :
- 25mm
- :
- Wera - 851/1 Bits
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.38 (£4.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























