You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tool Check Plus Mini Ratchet Socket, Screwdriver & Bit Set, 39 Piece - 

05056490001

05056490001 - Tool Check Plus Mini Ratchet Socket, Screwdriver & Bit Set, 39 Piece
05056490001 - Tool Check Plus Mini Ratchet Socket, Screwdriver & Bit Set, 39 Piece
05056490001 - Tool Check Plus Mini Ratchet Socket, Screwdriver & Bit Set, 39 Piece
05056490001 - Tool Check Plus Mini Ratchet Socket, Screwdriver & Bit Set, 39 Piece
05056490001 - Tool Check Plus Mini Ratchet Socket, Screwdriver & Bit Set, 39 Piece
05056490001 - Tool Check Plus Mini Ratchet Socket, Screwdriver & Bit Set, 39 Piece
05056490001 - Tool Check Plus Mini Ratchet Socket, Screwdriver & Bit Set, 39 Piece
05056490001 - Tool Check Plus Mini Ratchet Socket, Screwdriver & Bit Set, 39 Piece
05056490001 - Tool Check Plus Mini Ratchet Socket, Screwdriver & Bit Set, 39 Piece
05056490001 - Tool Check Plus Mini Ratchet Socket, Screwdriver & Bit Set, 39 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05056490001
Order Code:
TL17142
Product Range
Wera - Zyklop
Also Known As:
056490, GTIN UPC EAN: 4013288173003
Technical Datasheet:
05056490001   Datasheet
See all Technical Docs

Product Range Selector (Wera - Zyklop)

See all from this product range

Product Overview

Wera's 39 piece screwdriver, ratchet, socket and bit set provides an incredible 162 tool combinations from a very compact storage case. The Tool-Check Plus features the ultra-strong Zyklop Mini 1 bit ratchet with a fine 60 tooth reversible ratchet mechanism that provides a small return angle of only 6°. Capable of withstanding up to 100Nm of torque, it could be the strongest mini bit ratchet on the market. Perfect for confined spaces, the Zyklop Mini 1 needs only 25mm clearance when using 25 mm screwdriver bits. The grooved thumbwheel allows for rapid screwdriving, even in the most of compact spaces. Sockets can be attached onto the ratchet via a 1/4" adaptor, with a ball bearing for a secure fit of sockets onto the ratchet.
  • Ultra strong, fine tooth, reversible mini bit ratchet with 27mm clearance for access
  • Highly durable, premium quality bits for extreme wear resistance & very long service life
  • Wide selection of bits for multiple applications
  • Rapidaptor bit holder securely holds screwdriver bits
  • Compact and easy to carry

Contents

Mini Bit Ratchet: 1/4" x 87mm, Screwdriver Handle: 1/4" x 78mm, Rapidaptor Bit Holder: 1/4" x 50mm, Square Drive Adaptor: 1/4" x 25mm, Sockets: 5.5, 6, 7, 8, 10, 12, 13mm, Screwdriver Bits Phillips: 1 x PH1, 3 x PH2, 1 x PH3, Screwdriver Bits Pozi: 1 x PZ1, 3 x PZ2, 1 x PZ3, Screwdriver Bits Torx: T10, T15, T20, T25, T30, T40, Screwdriver Bits Torx Security: T10, T15, T20, T25, T30, Screwdriver Bits Hex: 3, 4, 5, 6, 8mm, Screwdriver Bit Slotted: 5.5mm

Product Information


:
Mini Bit Ratchet, Screwdriver Handle, Rapidaptor Bit Holder, Square Drive Adaptor, 7x Sockets, 28x Screwdriver Bits

:
Wera - Zyklop

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

056490, GTIN UPC EAN: 4013288173003

48 In stock Need more?

???PF_PDP_RSP_SUP???

£66.54 ( £79.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £66.54 (£79.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --