You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kraftform Kompakt Stubby 1, Screwdriver Set, 19 Piece - 

05057471001

05057471001 - Kraftform Kompakt Stubby 1, Screwdriver Set, 19 Piece
05057471001 - Kraftform Kompakt Stubby 1, Screwdriver Set, 19 Piece
05057471001 - Kraftform Kompakt Stubby 1, Screwdriver Set, 19 Piece
05057471001 - Kraftform Kompakt Stubby 1, Screwdriver Set, 19 Piece
05057471001 - Kraftform Kompakt Stubby 1, Screwdriver Set, 19 Piece
05057471001 - Kraftform Kompakt Stubby 1, Screwdriver Set, 19 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05057471001
Order Code:
TL21852
Product Range
-
Also Known As:
057471, GTIN UPC EAN: 4013288214553
Technical Datasheet:
05057471001   Datasheet
See all Technical Docs

Product Overview

Handle/interchangeable blade system for lightning fast replacement of the required blade. Especially small bit-holding Stubby screwdriver handle with short blade for hard to reach areas. Suitable for the mounting of bits with 1/4" hexagon drive as per DIN ISO 1173-C 6.3 and Wera connection series 1. With strong permanent magnet, which also holds large and heavy screws. The 2-component Kraftform handle with its practical combination of hard and soft zones allows for a firm grip and precise working. High-quality BiTorsion bits with a softer BiTorsion zone to prevent twisting of the bit tip under high loads. This significantly increases product life. Compact, textile box with high robustness, low weight and volume. Suitable for docking with the Wera 2go system.
  • Handle/Interchangeable blade system for rapid exchange of the blade
  • Stubby bit hand holder: short compact shape for working in confined spaces
  • Ergonomic 2-component Kraftform handle for precise work
  • Bits with BiTorsion zone to cushion load peaks
  • Take it easy tool finder: colour coding according to profile and size

Contents

Kraftform Kompakt Stubby 1, 19 Pieces; 1x 811/1 Stubby Bits Hand Holder, Magnetic, 1/4"; 2x 851/1 BTZ Bits: PH1 x 25mm, PH2 x 25mm; 2x 855/1 BTZ Bits: PZ1 x 25mm, PZ2 x 25mm; 5x 867/1 BTZ TORX® Bits: TX10 x 25mm, TX15 x 25mm, TX20 x 25mm, TX25 x 25mm, TX30 x 25mm; 6x 840/1 BTZ Bits: 2 x 25mm, 2.5 x 25mm, 3 x 25mm, 4 x 25mm, 5 x 25mm, 5.5 x 25mm; 3x 800/1 BTZ Bits: 0.8 x 5.5 x 25mm, 1 x 5.5 x 25mm, 1.2 x 6.5 x 25mm

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

057471, GTIN UPC EAN: 4013288214553

4 In stock Need more?

???PF_PDP_RSP_SUP???

£40.53 ( £48.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £40.53 (£48.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --