You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
827 T i Kraftform Turbo VDE Insulated Screwdriver Handle -
05057481001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05057481001
- Order Code:
- TL21834
- Product Range
- Wera - Kraftform Handles
- Also Known As:
- 057481, GTIN UPC EAN: 4013288214607
- Technical Datasheet:
- 05057481001 Datasheet
Product Range Selector (Wera - Kraftform Handles)
See all from this product rangeProduct Overview
- Quadruples the screwdriving speed in a purely mechanical way (without battery)
- Activation and deactivation of the turbo function by a simple push of a button
- The fixable universal gear allows powerful screwdriving and easy fine adjustments
- Robust, maintenance-free gear made of steel (maximum torque 14 Nm)
- Individually tested tool as per IEC 60900 at 10,000V for safe working at up to 1,000 volts
Product Information
- :
- -
- :
- Wera - Kraftform Handles
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £68.55 (£82.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























