You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multi-Colour Hex-Plus Ball End Hex Key Set in Storage Rack, 9 Piece - 950/9 - 

05133165001

05133165001 - Multi-Colour Hex-Plus Ball End Hex Key Set in Storage Rack, 9 Piece - 950/9
05133165001 - Multi-Colour Hex-Plus Ball End Hex Key Set in Storage Rack, 9 Piece - 950/9
05133165001 - Multi-Colour Hex-Plus Ball End Hex Key Set in Storage Rack, 9 Piece - 950/9
05133165001 - Multi-Colour Hex-Plus Ball End Hex Key Set in Storage Rack, 9 Piece - 950/9
05133165001 - Multi-Colour Hex-Plus Ball End Hex Key Set in Storage Rack, 9 Piece - 950/9
05133165001 - Multi-Colour Hex-Plus Ball End Hex Key Set in Storage Rack, 9 Piece - 950/9
05133165001 - Multi-Colour Hex-Plus Ball End Hex Key Set in Storage Rack, 9 Piece - 950/9
05133165001 - Multi-Colour Hex-Plus Ball End Hex Key Set in Storage Rack, 9 Piece - 950/9
05133165001 - Multi-Colour Hex-Plus Ball End Hex Key Set in Storage Rack, 9 Piece - 950/9

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05133165001
Order Code:
TL23711
Product Range
Wera - Hex Keys
Also Known As:
GTIN UPC EAN: 4013288230294
Technical Datasheet:
05133165001   Datasheet
See all Technical Docs

Product Range Selector (Wera - Hex Keys)

See all from this product range

Product Overview

9 Hex Keys with plastic sleeve (SPKL) made of circular, easy-grip material. The sleeve makes working comfortable even at low temperatures and is easy on the fingers. All Hex Keys are easily accessible due to their colour coding and size markings. Convenient storage in the 9109 rack that can be set upright on the table or hung on the wall. Clip 9539 integrated in the rack which can be removed for mobile use. On top of that, the rack includes a clever removable 9538 magnetiser that can be used to magnetise (and demagnetise) screws and tool tips; no more struggle to hold the screw with the second hand.
  • Rack that can be set upright on the table or hung on the wall
  • Integrated clip which can be removed for mobile use
  • Removable magnet for magnetising and demagnetising tool tips
  • Hex Keys for hexagonal socket screws
  • Hex-Plus allows socket head screws to live longer

Contents

9x 950 SPKL Hex Key Multicolour: 1.5 x 90mm, 2 x 101mm, 3 x 123mm, 4 x 137mm, 5 x 154mm, 6 x 172mm, 8 x 195mm, 10 x 224mm, 2.5 x 112mm, 1x 9539 Hex Key Clip: 9539 Hex Key Clip, 1x 9109 Wall Holder/Base for Hex Key Clip: 9109 Wall holder/Base for Hex Key clip, 1x 9538 Magnetiser

Product Information


:
-

:
Wera - Hex Keys

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4013288230294

6 In stock Need more?

???PF_PDP_RSP_SUP???

£34.95 ( £41.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £34.95 (£41.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --