You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 in 1 Combination Ladder - 

7101318

7101318 - 3 in 1 Combination Ladder
7101318 - 3 in 1 Combination Ladder
7101318 - 3 in 1 Combination Ladder
7101318 - 3 in 1 Combination Ladder
7101318 - 3 in 1 Combination Ladder
7101318 - 3 in 1 Combination Ladder
7101318 - 3 in 1 Combination Ladder
7101318 - 3 in 1 Combination Ladder
7101318 - 3 in 1 Combination Ladder
7101318 - 3 in 1 Combination Ladder
7101318 - 3 in 1 Combination Ladder
7101318 - 3 in 1 Combination Ladder
7101318 - 3 in 1 Combination Ladder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERNER WERNER
Manufacturer Part No:
7101318
Order Code:
SI19753
Product Range
Werner - Combination Ladders
Also Known As:
GTIN UPC EAN: 5010845001679
Technical Datasheet:
7101318   Datasheet
See all Technical Docs

Product Range Selector (Werner - Combination Ladders)

See all from this product range

Product Overview

The 3 in 1 combination ladder is designed as a single ladder but with 3 different positional modes to cater for different work requirements. Constructed using sturdy box section stiles, this ladder is a reliable and safe choice when working at height. The 3 in 1 features a locking restraint for added ladder stability when in use, slip-resistant square rungs for comfort and security and a wide stabiliser bar for added safety. Conforms to the new EN131 standard. For Professional Use.
  • Combines a stepladder, extension ladder and a stairwell ladder all in one product
  • Unique sliding mechanism for easy conversion to 3 different positions
  • Heavy duty box section stiles for extra rigidity
  • Slip-resistant square rungs for comfort and security
  • Locking restraint for added ladder stability when in use
  • Wide stabiliser bar for added safety when in use
  • Conforms to the latest EN131 Standard
  • For Professional Use
  • Safe Working Height: 3.27m
  • Highest Standing Level Extension Ladder: 1.52m
  • Highest Standing Level Step Ladder: 0.98m
  • Stairway Ladder Max. Standing Height: 1.27m
  • Stairway Ladder Safe Working Height: 3.02m
  • Stairway Ladder Open Height: 2.12m
  • Extension Ladder Open Length: 2.42m
  • Stepladder Open Height: 1.64m
  • Closed Length: 1.71m
  • Max Load: 150kg

Footnotes

Note: Safe Working Height based on 1.75m (5ft 9in) as the average reach height of a person

Product Information


:
2.42m

:
Werner - Combination Ladders

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5010845001679

5 In stock Need more?

???PF_PDP_RSP_SUP???

£95.75 ( £114.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £95.75 (£114.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --