You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.2m Rung Space Telescopic Extension Ladder - 

8703220

8703220 - 3.2m Rung Space Telescopic Extension Ladder
8703220 - 3.2m Rung Space Telescopic Extension Ladder
8703220 - 3.2m Rung Space Telescopic Extension Ladder
8703220 - 3.2m Rung Space Telescopic Extension Ladder
8703220 - 3.2m Rung Space Telescopic Extension Ladder
8703220 - 3.2m Rung Space Telescopic Extension Ladder
8703220 - 3.2m Rung Space Telescopic Extension Ladder
8703220 - 3.2m Rung Space Telescopic Extension Ladder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERNER WERNER
Manufacturer Part No:
8703220
Order Code:
SI20226
Product Range
Werner - Telescopic Extension Ladders
Also Known As:
GTIN UPC EAN: 5010845002256
Technical Datasheet:
8703220   Datasheet
See all Technical Docs

Product Range Selector (Werner - Telescopic Extension Ladders)

See all from this product range

Product Overview

The 3.2m Rung Space telescopic extension ladder with stabiliser is easily portable and has a closed length of 1.02m, extending to a length of 3.22m. This adjustable ladder has smaller folded size than standard extension ladders which makes it easy to store, transport, and carry. Other features include extra rung spacing to prevent finger trapping, single handed unlocking system for easy closure, and automatic locking system for security. Approved to the latest EN131 standard - for Professional use.
  • Telescopic design for easy transportation and storage
  • Extra rung spacing to prevent finger trapping
  • Rung by rung height adjustment to reach the height you need
  • Automatic locking mechanism for convenience and security
  • Single handed unlocking system for easy closure
  • Lock indicators for increased safety
  • Safety grip wall bumpers for firmer grip and stability
  • Slip-resistant rungs and feet for security
  • Fits easily into car boot or cupboard
  • Approved to the latest EN131 Standard
  • For Professional Use
  • 150kg Load capacity* (*Load includes user, tools, materials, etc.)
  • 5 Year guarantee against defects in workmanship and materials* (*Guarantee against manufacture defects in workmanship or materials)
  • Open (HxWxL): 3.12m x 0.80m x 3.22m
  • Max. Standing Height: 2.17m (7ft 1in)
  • Safe Working Height: 3.92m (12ft 10in)
  • Sections x Rungs: 1 x 11
  • Product Weight: 10.7kg

Footnotes

Note: Safe Working Height based on 1.75m (5ft 9in) as the average reach height of a person

Product Information


:
3.22m

:
Werner - Telescopic Extension Ladders

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5010845002256

20 In stock Need more?

???PF_PDP_RSP_SUP???

£148.34 ( £178.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £148.34 (£178.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --