You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ATMega328P Microcontroller IC with Arduino Uno Bootloader and 16MHz Crystal -
WPB416
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPB416
- Order Code:
- SC19533
- Also Known As:
- GTIN UPC EAN: 5410329729608
Product Overview
- Low power, high performance CMOS 8-bit AVR microcontroller
- Preloaded with Arduino Uno bootloader
- Advanced RISC architecture with 131 powerful instructions
- 32KB Flash memory, 2KB SRAM & 1KB EEPROM
- 23 Programmable I/O lines
- 28-pin PDIP, 32-lead TQFP, 28-pad QFN/MLF and 32-pad QFN/MLF
- Supplied with a 16MHz crystal
Product Information
- :
- -
- :
- ATmega
- :
- ATmega
- :
- -
- :
- -
- :
- Arduino
- :
- IC Chip, 16MHz Crystal
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.59 (£12.71) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























