You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L298N Dual Bridge DC & Stepper Motor Controller Board for Arduino -
WPI409
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPI409
- Order Code:
- SC19530
- Also Known As:
- GTIN UPC EAN: 5410329725280
Product Overview
- L298N Driver
- 25W Maximum power
- Driver power supply: 5V to 35V
- Driver output current: 2A (max)
- Logic power output Vss: 5V to 7V
- Logic current: 0mA to 36mA
- Controlling level: 0.3V to 1.5V (low), 2.3V-Vss (high)
- Enable signal level: 0.3V to 1.5V (low), 2.3V-Vss (high)
- Dimensions (HxWxD): 36x69x56mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino
- :
- Motor Controller Board
- :
- -
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.72 (£10.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























