You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electronic Parts Kit for Arduino -
WPK503
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPK503
- Order Code:
- SC18704
- Also Known As:
- GTIN UPC EAN: 5410329729776
Product Overview
- Breadboard & plastic plate
- 50x Breadboard jumper wires
- 40x Jumper pins
- 40x LEDs (10x red/yellow/green/blue) & 1x RGB LED
- 25x Capacitors (10x 10pF, 10x 100pF & 5x 100µF)
- 4x Push buttons
- 1x Trim potentiometer
- 2x Photo sensitive transistors
- 2x Diodes
- 1x LM35 Temperature sensor
- 1x IR Photodiode
- 1x SN74HC595N Shift register
- 1x Resistor set
- 1x Servo motor
- 2x 7 Segment displays (1x single digit, 1x quad digit)
- 1x 8x8 Dot matrix display
- 2x Buzzers (1x active, 1x passive)
- 2x NTC thermistors
- 2x Tilt switch
Product Information
- :
- Parts Kit
- :
- -
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.82 (£33.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























