You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel Relay Module -
WPM400
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPM400
- Order Code:
- SC17702
- Also Known As:
- GTIN UPC EAN: 5410329725389
Product Overview
- Standard interface that can be controlled directly by any microcontroller
- Opto-isolated inputs
- Relay output status LED indicators
- Input current: 5mA to 15mA
- Input voltage: 5V to 12V DC
- Output: 250V AC 10A, 30V DC 10A (non-inductive)
- Dimensions (HxWxD): 19x75x55mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Microcontrollers
- :
- -
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.44 (£10.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























